
MMA21-0141B1 | |
|---|---|
DigiKey Part Number | MMA21-0141B1-ND |
Manufacturer | |
Manufacturer Product Number | MMA21-0141B1 |
Description | CONN PLUG RACK & PNL 14P PNL MT |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 14 Connector Plug, Male Pins Panel Mount Green Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Male Pins | |
Connector Style | Rack and Panel | |
Number of Positions | 14 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | Solder Cup | |
Contact Layout, Typical | - | |
Features | Fixed Guides | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Green | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | $41.92563 | $670.81 |
| 25 | $40.16880 | $1,004.22 |
| 50 | $37.65820 | $1,882.91 |
| 100 | $36.40290 | $3,640.29 |
| 250 | $34.39448 | $8,598.62 |
| Unit Price without VAT: | $41.92563 |
|---|---|
| Unit Price with VAT: | $45.69894 |


