TAS5352DDVR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $9.18156
Datasheet

Direct


Texas Instruments
In Stock: 51,020
Unit Price: $17.32000
Datasheet
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5352DDVR

DigiKey Part Number
296-22663-2-ND - Tape & Reel (TR)
296-22663-1-ND - Cut Tape (CT)
296-22663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAS5352DDVR
Description
IC AMP D MONO/STER 250W 44HTSSOP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5352DDVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
250W x 1 @ 2Ohm; 125W x 2 @ 4Ohm
Voltage - Supply
10.8V ~ 13.2V
Features
Digital PWM Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
44-HTSSOP
Package / Case
44-PowerTSSOP (0.244", 6.20mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 51,020 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.32000$17.32
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$10.44425$20,888.50
Manufacturers Standard Package
Unit Price without VAT:$17.32000
Unit Price with VAT:$18.87880

Other Suppliers on DigiKey

51,020In Stock
Ships from Rochester Electronics, LLC