Parametric Equivalent
Parametric Equivalent
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SN74LVC1G19DCKRE4 | |
|---|---|
DigiKey Part Number | SN74LVC1G19DCKRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G19DCKRE4 |
Description | IC DECODER/DEMUX 1 X 1:2 SC-70-6 |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G19DCKRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.16067 | $964.02 |
| 9,000 | $0.15819 | $1,423.71 |
| 15,000 | $0.15545 | $2,331.75 |
| 21,000 | $0.15384 | $3,230.64 |
| 30,000 | $0.15230 | $4,569.00 |
| 75,000 | $0.14898 | $11,173.50 |
| Unit Price without VAT: | $0.16067 |
|---|---|
| Unit Price with VAT: | $0.17513 |






