SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-363
SOT-363

NL7SZ19DFT2G-Q

DigiKey Part Number
488-NL7SZ19DFT2G-QTR-ND - Tape & Reel (TR)
488-NL7SZ19DFT2G-QCT-ND - Cut Tape (CT)
488-NL7SZ19DFT2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL7SZ19DFT2G-Q
Description
IC DECODR/DEMUX 1X1:2 SC88/SC706
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 1:2 SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 1:2
Independent Circuits
1
Current - Output High, Low
32mA, 32mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,900
Factory Stock: 180,000
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.07900$0.79
25$0.06960$1.74
100$0.05820$5.82
250$0.05288$13.22
500$0.04960$24.80
1,000$0.04690$46.90
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04356$130.68
6,000$0.04192$251.52
9,000$0.04111$369.99
15,000$0.04020$603.00
21,000$0.03967$833.07
30,000$0.03916$1,174.80
75,000$0.03806$2,854.50
150,000$0.03740$5,610.00
300,000$0.03686$11,058.00
Manufacturers Standard Package
Unit Price without VAT:$0.14000
Unit Price with VAT:$0.15260