LP2983IM5-1.0/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 12,317
Unit Price: $1.31000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.62355
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.96000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2983IM5-1.0/NOPB

DigiKey Part Number
LP2983IM5-1.0/NOPBTR-ND - Tape & Reel (TR)
LP2983IM5-1.0/NOPBCT-ND - Cut Tape (CT)
LP2983IM5-1.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2983IM5-1.0/NOPB
Description
IC REG LINEAR 1V 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2983IM5-1.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
2 mA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.62355$1,623.55
2,000$1.58105$3,162.10
3,000$1.55977$4,679.31
5,000$1.53618$7,680.90
7,000$1.52240$10,656.80
Manufacturers Standard Package
Unit Price without VAT:$1.62355
Unit Price with VAT:$1.76967