Parametric Equivalent
Parametric Equivalent



LP2983AIM5X-1.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LP2983AIM5X-1.0/NOPBTR-ND - Tape & Reel (TR) 296-LP2983AIM5X-1.0/NOPBCT-ND - Cut Tape (CT) 296-LP2983AIM5X-1.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2983AIM5X-1.0/NOPB |
Description | IC REG LINEAR 1V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2983AIM5X-1.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.20691 | $3,620.73 |
| 6,000 | $1.18160 | $7,089.60 |
| 9,000 | $1.16892 | $10,520.28 |
| Unit Price without VAT: | $1.96000 |
|---|---|
| Unit Price with VAT: | $2.13640 |


