
STM32U535RCI6Q | |
|---|---|
DigiKey Part Number | 497-STM32U535RCI6Q-ND |
Manufacturer | |
Manufacturer Product Number | STM32U535RCI6Q |
Description | IC MCU 32BIT 256KB FLASH 64UFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 256KB (256K x 8) FLASH 64-UFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U535RCI6Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | |
Number of I/O | 47 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 274K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 15x12/14b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-UFBGA (5x5) | |
Package / Case | 64-UFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.46000 | $8.46 |
| 10 | $6.49300 | $64.93 |
| 25 | $6.00120 | $150.03 |
| 100 | $5.46030 | $546.03 |
| 250 | $5.20264 | $1,300.66 |
| 500 | $5.04730 | $2,523.65 |
| 1,000 | $4.91944 | $4,919.44 |
| 2,500 | $4.78447 | $11,961.17 |
| Unit Price without VAT: | $8.46000 |
|---|---|
| Unit Price with VAT: | $9.22140 |

