


MP23DB01HPTR | |
|---|---|
DigiKey Part Number | 497-MP23DB01HPTR-ND - Tape & Reel (TR) 497-MP23DB01HPCT-ND - Cut Tape (CT) 497-MP23DB01HPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP23DB01HPTR |
Description | MIC MEMS DIGITAL PDM OMNI -24DB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-24dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | MP23DB01HPTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 10 kHz | |
Sensitivity | -24dB ±1dB @ 94dB SPL | |
S/N Ratio | 64dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 800 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.043" (1.08mm) | |
Shape | Rectangular | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.94000 | $3.94 |
| 10 | $3.10100 | $31.01 |
| 25 | $2.82360 | $70.59 |
| 50 | $2.63320 | $131.66 |
| 100 | $2.45750 | $245.75 |
| 250 | $2.37548 | $593.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.94073 | $9,703.65 |
| Unit Price without VAT: | $3.94000 |
|---|---|
| Unit Price with VAT: | $4.29460 |











