LPS35HWTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 0
Unit Price: $5.34000
Datasheet
Pressure Sensor 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) Absolute 24 b 10-FCLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPS35HWTR

DigiKey Part Number
497-16706-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LPS35HWTR
Description
SENSOR 18.27PSIA 24BIT 10CCLGA
Customer Reference
Detailed Description
Pressure Sensor 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) Absolute 24 b 10-FCLGA
Datasheet
 Datasheet
EDA/CAD Models
LPS35HWTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
3.77PSI ~ 18.27PSI (26kPa ~ 126kPa)
Output Type
I2C, SPI
Output
24 b
Accuracy
±1%
Voltage - Supply
1.7V ~ 3.6V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-FCLGA
Supplier Device Package
10-CCLGA (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes