
MIKROE-3603 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3603-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3603 |
Description | BAROMETER 2 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LPS35HW Pressure Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3603 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Pressure | |
Utilized IC / Part | LPS35HW | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.08000 | $25.08 |
| Unit Price without VAT: | $25.08000 |
|---|---|
| Unit Price with VAT: | $27.33720 |















