


CPG-61-SMT-B | |
|---|---|
DigiKey Part Number | 2223-CPG-61-SMT-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-61-SMT-B |
Description | POGO PIN, 7.49MM HEIGHT, SURFAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CPG-61-SMT-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.295" (7.49mm) | |
Recommended Working Height | 0.256" (6.50mm) | |
Minimum Working Height | 0.217" (5.50mm) | |
Pad Layout Dimension | - | |
Operating Force - Initial | 60gf | |
Operating Force - Mid Compression | 100gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 100000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.69000 | $1.69 |
| 10 | $1.43600 | $14.36 |
| 25 | $1.34640 | $33.66 |
| 50 | $1.28180 | $64.09 |
| 100 | $1.22060 | $122.06 |
| 250 | $1.14412 | $286.03 |
| 500 | $1.08946 | $544.73 |
| 1,000 | $1.03746 | $1,037.46 |
| 3,000 | $0.96010 | $2,880.30 |
| Unit Price without VAT: | $1.69000 |
|---|---|
| Unit Price with VAT: | $1.84210 |


