
S9S12VR32F0VLC | |
|---|---|
DigiKey Part Number | S9S12VR32F0VLC-ND |
Manufacturer | |
Manufacturer Product Number | S9S12VR32F0VLC |
Description | IC MCU 16BIT 32KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V1 S12 MagniV Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 12V1 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | IrDA, LINbus, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.13V ~ 5.5V | |
Data Converters | A/D 2x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.55000 | $7.55 |
| 10 | $5.77100 | $57.71 |
| 25 | $5.32520 | $133.13 |
| 100 | $4.83580 | $483.58 |
| 250 | $4.60228 | $1,150.57 |
| 500 | $4.46150 | $2,230.75 |
| 1,250 | $4.31294 | $5,391.18 |
| 2,500 | $4.22340 | $10,558.50 |
| Unit Price without VAT: | $7.55000 |
|---|---|
| Unit Price with VAT: | $8.22950 |


