
S12VR32EVB | |
|---|---|
DigiKey Part Number | S12VR32EVB-ND |
Manufacturer | |
Manufacturer Product Number | S12VR32EVB |
Description | S12VR32 EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | S12VR32 S12 MagniV HCS12 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | HCS12 | |
Platform | - | |
Utilized IC / Part | S12VR32 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $184.88000 | $184.88 |
| Unit Price without VAT: | $184.88000 |
|---|---|
| Unit Price with VAT: | $201.51920 |


