
IPB60R045P7ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB60R045P7ATMA1TR-ND - Tape & Reel (TR) 448-IPB60R045P7ATMA1CT-ND - Cut Tape (CT) 448-IPB60R045P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB60R045P7ATMA1 |
Description | MOSFET N-CH 600V 61A TO263-3-2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 61A (Tc) 201W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB60R045P7ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 22.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1.08mA | |
Gate Charge (Qg) (Max) @ Vgs | 90 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3891 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 201W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.06000 | $10.06 |
| 10 | $6.80400 | $68.04 |
| 100 | $5.10450 | $510.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.17038 | $4,170.38 |
| Unit Price without VAT: | $10.06000 |
|---|---|
| Unit Price with VAT: | $10.96540 |









