IGBT Trench Field Stop 650 V 74 A 250 W Through Hole PG-TO247-4-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IKZA40N65RH5XKSA1

DigiKey Part Number
448-IKZA40N65RH5XKSA1-ND
Manufacturer
Manufacturer Product Number
IKZA40N65RH5XKSA1
Description
IGBT TRENCH FS 650V 74A TO247-4
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 74 A 250 W Through Hole PG-TO247-4-3
Datasheet
 Datasheet
EDA/CAD Models
IKZA40N65RH5XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
74 A
Current - Collector Pulsed (Icm)
60 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 40A
Power - Max
250 W
Switching Energy
140µJ (on), 120µJ (off)
Input Type
Standard
Gate Charge
95 nC
Td (on/off) @ 25°C
17ns/165ns
Test Condition
400V, 20A, 15Ohm, 15V
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-4
Supplier Device Package
PG-TO247-4-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$9.78000$9.78
30$5.61567$168.47
120$4.70067$564.08
510$4.03014$2,055.37
1,020$4.01363$4,093.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$9.78000
Unit Price with VAT:$10.66020