Parametric Equivalent

IKP30N65H5XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKP30N65H5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKP30N65H5XKSA1 |
Description | IGBT TRENCH 650V 55A TO220-3 |
Customer Reference | |
Detailed Description | IGBT Trench 650 V 55 A 188 W Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKP30N65H5XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 55 A | |
Current - Collector Pulsed (Icm) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 30A | |
Power - Max | 188 W | |
Switching Energy | 280µJ (on), 100µJ (off) | |
Input Type | Standard | |
Gate Charge | 70 nC | |
Td (on/off) @ 25°C | 19ns/177ns | |
Test Condition | 400V, 15A, 23Ohm, 15V | |
Reverse Recovery Time (trr) | 51 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | PG-TO220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.59320 | $796.60 |
| Unit Price without VAT: | $1.59320 |
|---|---|
| Unit Price with VAT: | $1.73659 |










