
IKFW50N65EH5XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKFW50N65EH5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKFW50N65EH5XKSA1 |
Description | IGBT TRENCH FS 650V 59A HSIP247 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 59 A 124 W Through Hole PG-HSIP247-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IKFW50N65EH5XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 59 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 40A | |
Power - Max | 124 W | |
Switching Energy | 1.2mJ (on), 400µJ (off) | |
Input Type | Standard | |
Gate Charge | 95 nC | |
Td (on/off) @ 25°C | 20ns/138ns | |
Test Condition | 400V, 40A, 15.1Ohm, 15V | |
Reverse Recovery Time (trr) | 52 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-HSIP247-3-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.48000 | $10.48 |
| 30 | $6.05267 | $181.58 |
| 120 | $5.07975 | $609.57 |
| 510 | $4.40043 | $2,244.22 |
| Unit Price without VAT: | $10.48000 |
|---|---|
| Unit Price with VAT: | $11.42320 |









