
UMHVP-0550N | |
|---|---|
DigiKey Part Number | 2244-UMHVP-0550N-ND |
Manufacturer | |
Manufacturer Product Number | UMHVP-0550N |
Description | HV DC-DC CONVERTER, 5V IN, -5KV |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output -5000V 100µA 0V - 5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0V | |
Voltage - Input (Max) | 5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100µA | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -55°C ~ 70°C | |
Efficiency | 65% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $433.73000 | $433.73 |
| 5 | $417.54200 | $2,087.71 |
| 10 | $410.74300 | $4,107.43 |
| 25 | $401.91320 | $10,047.83 |
| Unit Price without VAT: | $433.73000 |
|---|---|
| Unit Price with VAT: | $472.76570 |


