
UMHVP-0550 | |
|---|---|
DigiKey Part Number | 2244-UMHVP-0550-ND |
Manufacturer | |
Manufacturer Product Number | UMHVP-0550 |
Description | HV DC-DC CONVERTER, 5V IN, +5KV |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 5000V 100µA 0V - 5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0V | |
Voltage - Input (Max) | 5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100µA | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -55°C ~ 70°C | |
Efficiency | 65% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $413.84000 | $413.84 |
| 5 | $398.39200 | $1,991.96 |
| 10 | $391.90400 | $3,919.04 |
| 25 | $383.48120 | $9,587.03 |
| Unit Price without VAT: | $413.84000 |
|---|---|
| Unit Price with VAT: | $451.08560 |



