



B66461K0000X187 | |
|---|---|
DigiKey Part Number | 495-75463-ND |
Manufacturer | |
Manufacturer Product Number | B66461K0000X187 |
Description | FERRITE CORE I N87 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core I Type 1.700" (43.20mm) Length 1.098" (27.90mm) Width Diameter 0.161" (4.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66461K0000X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Core Type | I | |
Supplier Device Package | I 43 x 4 x 28 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.161" (4.10mm) | |
Length | 1.700" (43.20mm) | |
Width | 1.098" (27.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.04000 | $8.04 |
| 10 | $5.46400 | $54.64 |
| 25 | $4.61000 | $115.25 |
| 50 | $4.01660 | $200.83 |
| 150 | $3.57567 | $536.35 |
| Unit Price without VAT: | $8.04000 |
|---|---|
| Unit Price with VAT: | $8.76360 |


