



B66461G0000X187 | |
|---|---|
DigiKey Part Number | 495-75501-ND |
Manufacturer | |
Manufacturer Product Number | B66461G0000X187 |
Description | FERRITE CORE ELP N87 1PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ELP Type 1.700" (43.20mm) Length 1.098" (27.90mm) Width Diameter 0.374" (9.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66461G0000X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ELP | |
Supplier Device Package | ELP 43 x 10 x 28 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.374" (9.50mm) | |
Length | 1.700" (43.20mm) | |
Width | 1.098" (27.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.53000 | $4.53 |
| 10 | $3.10700 | $31.07 |
| 25 | $2.64080 | $66.02 |
| 50 | $2.31780 | $115.89 |
| 150 | $1.85193 | $277.79 |
| 300 | $1.82160 | $546.48 |
| Unit Price without VAT: | $4.53000 |
|---|---|
| Unit Price with VAT: | $4.93770 |


