6 Conductor Multi-Conductor Cable Gray 20 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0783A.41.10

DigiKey Part Number
C0783A-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C0783A.41.10
Description
CABLE 6COND 20AWG GRAY SHLD 100'
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Gray 20 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Annealed Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.276" (7.01mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
ASTM B-33
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Computer
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 141,000
Check for Additional Incoming Stock
All prices are in SGD
Spool
QuantityUnit PriceExt Price
1$176.74000$176.74
2$168.17500$336.35
3$163.32333$489.97
5$157.38400$786.92
7$153.57000$1,074.99
10$149.61000$1,496.10
25$139.81360$3,495.34
50$132.74820$6,637.41
100$125.96380$12,596.38
Manufacturers Standard Package
Unit Price without VAT:$176.74000
Unit Price with VAT:$192.64660