
C0783A.41.10 | |
|---|---|
DigiKey Part Number | C0783A-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C0783A.41.10 |
Description | CABLE 6COND 20AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 20 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Annealed Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.276" (7.01mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-33 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.03000 | $95.03 |
| 2 | $90.45500 | $180.91 |
| 3 | $87.86000 | $263.58 |
| 5 | $84.68800 | $423.44 |
| 7 | $82.65000 | $578.55 |
| 10 | $80.53700 | $805.37 |
| 25 | $75.30760 | $1,882.69 |
| 50 | $71.53700 | $3,576.85 |
| 100 | $67.91770 | $6,791.77 |
| Unit Price without VAT: | $95.03000 |
|---|---|
| Unit Price with VAT: | $103.58270 |


