
10-2603.320AT | |
|---|---|
DigiKey Part Number | 1948-10-2603.320AT-ND |
Manufacturer | |
Manufacturer Product Number | 10-2603.320AT |
Description | SINGLE-LED, T1 BI-PIN, WHITE / G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green, White LED Indication - Discrete 4V Green, 4V White Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 4V Green, 4V White | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.63000 | $16.63 |
| 25 | $14.97680 | $374.42 |
| 250 | $14.14100 | $3,535.25 |
| 500 | $13.31908 | $6,659.54 |
| Unit Price without VAT: | $16.63000 |
|---|---|
| Unit Price with VAT: | $18.12670 |


