XL-B1615OGW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-B1615OGW

DigiKey Part Number
5962-XL-B1615OGWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-B1615OGW
Description
LED ORANGE,GREEN,WHITE SMD10MA
Customer Reference
Detailed Description
Green, Orange, White 520nm Green, 605nm Orange LED Indication - Discrete 2.8V Green, 2V Orange, 2.8V White 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 1.10mm
Voltage - Forward (Vf) (Typ)
2.8V Green, 2V Orange, 2.8V White
Current - Test
20mA Green, 20mA Orange, 20mA White
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
528nm Green, 602nm Orange
Features
-
Grade
-
Qualification
-
Package / Case
0606 (1616 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 1.50mm W
Height (Max)
0.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80,000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of $193.50 or more for products shipped by XINGLIGHT
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06854$274.16
8,000$0.06511$520.88
12,000$0.06186$742.32
16,000$0.05876$940.16
20,000$0.05582$1,116.40
Unit Price without VAT:$0.06854
Unit Price with VAT:$0.07471