


ZXGD3006E6QTA | |
|---|---|
DigiKey Part Number | ZXGD3006E6QTADITR-ND - Tape & Reel (TR) ZXGD3006E6QTADICT-ND - Cut Tape (CT) ZXGD3006E6QTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXGD3006E6QTA |
Description | IC GATE DRVR LOW-SIDE SOT26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | ZXGD3006E6QTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, SiC MOSFET | |
Voltage - Supply | 40V (Max) | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 10A, 10A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 48ns, 35ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.56800 | $5.68 |
| 25 | $0.50880 | $12.72 |
| 100 | $0.44330 | $44.33 |
| 250 | $0.41224 | $103.06 |
| 500 | $0.39338 | $196.69 |
| 1,000 | $0.37792 | $377.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35879 | $1,076.37 |
| 6,000 | $0.34943 | $2,096.58 |
| 9,000 | $0.34475 | $3,102.75 |
| 15,000 | $0.33956 | $5,093.40 |
| 21,000 | $0.33652 | $7,066.92 |
| 30,000 | $0.33360 | $10,008.00 |
| Unit Price without VAT: | $0.81000 |
|---|---|
| Unit Price with VAT: | $0.88290 |








