DC-ME4-01T-JT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Digi
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Digi
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Digi
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Digi
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Digi
In Stock: 0
Unit Price: $0.00000
Datasheet
Digi Connect ME® Embedded Module ARM7TDMI, NS7520 55MHz 8MB 4MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC-ME4-01T-JT

DigiKey Part Number
602-1059-ND
Manufacturer
Manufacturer Product Number
DC-ME4-01T-JT
Description
IC MODULE ARM7TDMI 55MHZ 8MB
Customer Reference
Detailed Description
Digi Connect ME® Embedded Module ARM7TDMI, NS7520 55MHz 8MB 4MB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Active
Module/Board Type
MPU Core
Core Processor
ARM7TDMI, NS7520
Co-Processor
-
Speed
55MHz
Flash Size
4MB
RAM Size
8MB
Connector Type
RJ45
Size / Dimension
1.450" L x 0.750" W (36.70mm x 19.10mm)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.