MFR Recommended
MFR Recommended
MFR Recommended

PBA300F-48 | |
|---|---|
DigiKey Part Number | 1776-1482-ND |
Manufacturer | |
Manufacturer Product Number | PBA300F-48 |
Description | AC/DC CONVERTER 48V 300W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBA300F-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 82% | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $463.63000 | $463.63 |
| 5 | $441.56600 | $2,207.83 |
| 10 | $432.39100 | $4,323.91 |
| 25 | $420.55640 | $10,513.91 |
| Unit Price without VAT: | $463.63000 |
|---|---|
| Unit Price with VAT: | $505.35670 |





