
PDA300F-48 | |
|---|---|
DigiKey Part Number | 1776-PDA300F-48-ND |
Manufacturer | |
Manufacturer Product Number | PDA300F-48 |
Description | AC/DC CONVERTER 48V 300W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.69" L x 4.02" W x 1.65" H (169.9mm x 102.1mm x 41.9mm) | |
Approval Agency | CE, cUL, DEMKO, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | - |

