
GSPTS004202 | |
|---|---|
DigiKey Part Number | CKN12322-2-ND - Tape & Reel (TR) CKN12322-1-ND - Cut Tape (CT) CKN12322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSPTS004202 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GSPTS004202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.26900 | $2.69 |
| 25 | $0.25240 | $6.31 |
| 100 | $0.22670 | $22.67 |
| 250 | $0.21016 | $52.54 |
| 500 | $0.19834 | $99.17 |
| 1,000 | $0.18719 | $187.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17119 | $513.57 |
| 6,000 | $0.16223 | $973.38 |
| 9,000 | $0.15739 | $1,416.51 |
| 15,000 | $0.15174 | $2,276.10 |
| 21,000 | $0.14827 | $3,113.67 |
| 30,000 | $0.14482 | $4,344.60 |
| 75,000 | $0.13692 | $10,269.00 |
| Unit Price without VAT: | $0.31000 |
|---|---|
| Unit Price with VAT: | $0.33790 |











