MFR Recommended
Parametric Equivalent

A52.P15KHA.001EH | |
|---|---|
DigiKey Part Number | 1582-A52.P15KHA.001EH-ND |
Manufacturer | |
Manufacturer Product Number | A52.P15KHA.001EH |
Description | SSD 480GB M.2 TLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 480GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 555MB/s | |
Speed - Write | 490MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 420mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.88mm |



