
SQF-SM8V4-480GDSCE | |
|---|---|
DigiKey Part Number | 2084-SQF-SM8V4-480GDSCE-ND |
Manufacturer | |
Manufacturer Product Number | SQF-SM8V4-480GDSCE |
Description | SSD 480GB M.2 TLC SATA III 3.3V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 480GB SATA III M.2 Module 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 480GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 559MB/s | |
Speed - Write | 509.8MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.80mm x 22.00mm x 3.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $445.89000 | $445.89 |
| Unit Price without VAT: | $445.89000 |
|---|---|
| Unit Price with VAT: | $486.02010 |

