
SC1894A-00N13E | |
|---|---|
DigiKey Part Number | 505-SC1894A-00N13ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC1894A-00N13E |
Description | SC1894 225MHZ TO 3800MHZ RF POWE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF IC Pre-Distortion Linearizer CDMA, Cellular, LTE, TD-SCDMA, WiMAX 225MHz ~ 3.8GHz 3.1V ~ 3.5V Supply 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | SC1894A-00N13E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Pre-Distortion Linearizer | |
Frequency | 225MHz ~ 3.8GHz | |
RF Type | CDMA, Cellular, LTE, TD-SCDMA, WiMAX | |
Secondary Attributes | 3.1V ~ 3.5V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $118.36950 | $59,184.75 |
| Unit Price without VAT: | $118.36950 |
|---|---|
| Unit Price with VAT: | $129.02276 |


