
SC1894A-00N13 | |
|---|---|
DigiKey Part Number | 505-SC1894A-00N13-ND |
Manufacturer | |
Manufacturer Product Number | SC1894A-00N13 |
Description | SC1894 225MHZ TO 3800MHZ RF POWE |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, Cellular, LTE, TD-SCDMA, WiMAX 225MHz ~ 3.8GHz 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | SC1894A-00N13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Frequency | 225MHz ~ 3.8GHz | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | CDMA, Cellular, LTE, TD-SCDMA, WiMAX | |
Voltage - Supply | 3.1V ~ 3.5V | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $139.28000 | $139.28 |
| 10 | $122.56400 | $1,225.64 |
| 25 | $116.78400 | $2,919.60 |
| 100 | $108.87110 | $10,887.11 |
| Unit Price without VAT: | $139.28000 |
|---|---|
| Unit Price with VAT: | $151.81520 |


