
MAX5X05EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX5X05EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX5X05EVKIT# |
Description | EVAL BOARD FOR MAX5X05 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX5X05 - 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C, SPI | |
Settling Time | 6.3µs | |
DAC Type | - | |
Utilized IC / Part | MAX5X05 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.82000 | $119.82 |
| Unit Price without VAT: | $119.82000 |
|---|---|
| Unit Price with VAT: | $130.60380 |

