Multimec™ 10C Caps
Publish Date: 2019-06-17
MEC Switches' Multimec™ 10C caps have a diameter of 19.2 mm and a slightly concave surface for good ergonomic feel.
Ultramec™ 6C Series Tactile Switch
Publish Date: 2017-01-09
MEC Switches' Ultramec 6C is an excellent low-profile pushbutton option for handheld devices or in applications that are limited in both space and height.
Navigation Solutions
Publish Date: 2015-04-23
MEC proudly offers navigational solutions for menu and selection applications.
NC/NO 5 Series Switches
Publish Date: 2014-07-15
NC/NO 5 switch series from MEC features low-contact resistance of <30 mΩ, 1 million+ life cycles, and three standard actuation forces of 2.0 N, 3.5 N, and 6.5 N.
5E and 5G Series Switches
Publish Date: 2012-06-29
The Multimec 5E and 5G switch series from MEC include three different actuation forces of 2.0, 3.5, and 6.5N and an improved snap-on system.