TLV4062 Low-Power Dual-Channel Comparator

Texas Instruments' small, low quiescent current comparator features an integrated reference

Image of Texas Instruments' TLV4062 Dual ComparatorTexas Instruments' TLV4062 is a high-accuracy dual-channel comparator that features low power and small solution size. The IN1 and IN2 inputs include hysteresis to reject brief glitches, ensuring stable output operation without false triggering. The comparator has adjustable INx inputs that can be configured by an external resistor divider pair. When the voltage at the IN1 or IN2 input goes below the falling threshold, OUT1 or OUT2 is driven low, respectively. When IN1 or IN2 rises above the rising threshold, OUT1 or OUT2 goes high, respectively.

The comparators have an ultra-low quiescent current of 2 µA (typical) and provide a precise, space-conscious solution for low-power voltage monitoring. The TLV4062 operates from 1.5 V to 5.5 V over a temperature range of -40°C to +125°C.

Features
  • Wide supply voltage range: 1.5 V to 5.5 V
  • Two-channel detectors in small packages
  • High-accuracy precision reference and 1.0% hysteresis
  • Low quiescent current: 2 µA (typ.)
  • Adjustable detection voltage down to 1.2 V
  • Hysteresis: 5%
  • Temperature range: -40°C to +125°C
  • Push-pull
  • Packages: SOT-23 and µSON
Applications
  • Electricity meters
  • Thermostats
  • Cordless power tools
  • Circuit breakers

TLV4062 Dual Comparators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC COMPARATOR 2 GEN PUR 6SONTLV4062DRYRIC COMPARATOR 2 GEN PUR 6SON2765 - Immediate$2.08View Details
IC COMPARATOR 2 GEN PUR SOT23-6TLV4062DBVRIC COMPARATOR 2 GEN PUR SOT23-6713 - Immediate$2.08View Details
Published: 2020-07-08