
TLV4062DRYR | |
|---|---|
DigiKey Part Number | 296-TLV4062DRYRTR-ND - Tape & Reel (TR) 296-TLV4062DRYRCT-ND - Cut Tape (CT) 296-TLV4062DRYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4062DRYR |
Description | IC COMPARATOR 2 GEN PUR 6SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV4062DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.5V ~ 5.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 5mA | |
Current - Quiescent (Max) | 6.5µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | 60mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-UFDFN | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.08000 | $2.08 |
| 10 | $1.51700 | $15.17 |
| 25 | $1.37640 | $34.41 |
| 100 | $1.22200 | $122.20 |
| 250 | $1.14828 | $287.07 |
| 500 | $1.10388 | $551.94 |
| 1,000 | $1.06733 | $1,067.33 |
| 2,500 | $1.02874 | $2,571.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.00549 | $5,027.45 |
| 10,000 | $0.98635 | $9,863.50 |
| Unit Price without VAT: | $2.08000 |
|---|---|
| Unit Price with VAT: | $2.26720 |









