STWLC68JRH High-Efficiency Wireless Power Receiver
STMicroelectronics' 5 W receiver supports Qi 1.2.4 specifications for inductive communication protocol and BPP
STMicroelectronics' STWLC68JRH high-efficiency wireless power receiver is suitable for portable applications and is capable of managing up to 5 W of output power. The device has been designed to support Qi 1.2.4 specifications for inductive communication protocol and base power profile (BPP). The STWLC68JRH shows excellent efficiency performance thanks to the integrated low loss synchronous rectifier and the low drop-out linear regulator; both elements are dynamically managed by the digital core to minimize the overall power dissipation over a wide range of output load conditions.
Through the I2C interface, users can access and modify different configuration parameters, tailoring the operation of the device to the needs of custom applications. The configuration parameters can be saved in the embedded OTP memory and automatically retrieved at power-up, allowing the STWLC68 to operate as a standalone device. The STWLC68 is housed in a chip-scale package to fit real-estate solutions in wearable devices.
- Up to 5 W output power
- Qi 1.2.4 inductive wireless standard communication protocol compliant
- Integrated 27 V synchronous rectifier with 98% (typ.) efficiency
- Low drop-out linear regulator with output current and input voltage control loops
- 3.6 V to 20 V programmable output voltage with 25 mV resolution
- Up to 80% overall system efficiency
- On-chip thermal management and protections (overvoltage and overcurrent)
- 32-bit, 64 MHz Arm® Cortex ® microcontroller core
- OTP memory for configuration data
- 8-channels, 10-bit A/D converter
- 6 configurable GPIOs
- Accurate voltage/current measurement for foreign object detection (FOD)
- Output overvoltage clamping protection
- 400 kHz I2C interface
- Smartwatches and smartbands
- True wireless stereo (TWS) earbuds
- Applications below 5 W
STWLC68JRH High-Efficiency Wireless Power Receiver
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | STWLC68JRH | QI-COMPLIANT INDUCTIVE WIRELESS | 6151 - Immediate | $8.82 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | STEVAL-ISB68RX | EVAL BOARD FOR STWLC68 | 0 - Immediate | $242.07 | View Details |