
STWLC68JRH | |
|---|---|
DigiKey Part Number | 497-STWLC68JRHTR-ND - Tape & Reel (TR) 497-STWLC68JRHCT-ND - Cut Tape (CT) 497-STWLC68JRHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STWLC68JRH |
Description | QI-COMPLIANT INDUCTIVE WIRELESS |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 72-WLCSP (3.27x3.67) |
Datasheet | Datasheet |
EDA/CAD Models | STWLC68JRH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Wireless Power Receiver | |
Current - Supply | 10mA | |
Voltage - Supply | 1.79V ~ 1.81V, 4.8V ~ 5.2V | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 72-UFBGA, WLCSP | |
Supplier Device Package | 72-WLCSP (3.27x3.67) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.82000 | $8.82 |
| 10 | $6.77800 | $67.78 |
| 25 | $6.26720 | $156.68 |
| 100 | $5.70500 | $570.50 |
| 250 | $5.43692 | $1,359.23 |
| 500 | $5.27540 | $2,637.70 |
| 1,000 | $5.14244 | $5,142.44 |
| 2,500 | $5.00211 | $12,505.27 |
| Unit Price without VAT: | $8.82000 |
|---|---|
| Unit Price with VAT: | $9.61380 |


