STTx6050H-12MxY ACEPACK SMIT Controlled Bridge Rectifier
STMicroelectronics' rectifiers are targeted for compact design of inrush current limiters
STMicroelectronics' STTN6050H-12M1Y and STTD6050H-12M2Y are targeted for the compact design of inrush current limiters for onboard chargers (OBC), charging stations, and UPS up to 50 kW and 480 VAC. The ACEPACK SMIT guarantees 4 kV insulation and 4 mm creepage distance to the heatsink, a thermal resistance of 0.4°C/W and 0.2°C/W.
- Module size (equivalent to 2 x TO247)
- Top side cooling with RTH junction to case less than 0.4°C/W
- 4 kV UL Recognized isolation and large creepage distances
- VDSM: 1,400 V, dV/dt= 1 kV/μs
- AEC Q101 and AQG 324 qualified
- Onboard chargers
- Power bus discharge
- EV charging stations
- Uninterruptible power supplies
- Renewable energy inverters
- Solid state relays
- AC motor starters
- Motor drive inrush limiters
- HVAC inverter ICLs
STTx6050H-12MxY ACEPACK SMIT Controlled Bridge Rectifier
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | STTN6050H-12M1Y | SCR 1.2KV 60A 9-ACEPACK SMIT | 150 - Immediate | $26.61 | View Details |
![]() | ![]() | STTD6050H-12M2Y | SCR MODULE 1.2KV 60A 9-POWERSMD | 0 - Immediate | See Page for Pricing | View Details |