
STTD6050H-12M2Y | |
|---|---|
DigiKey Part Number | 497-STTD6050H-12M2YTR-ND - Tape & Reel (TR) 497-STTD6050H-12M2YCT-ND - Cut Tape (CT) 497-STTD6050H-12M2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTD6050H-12M2Y |
Description | SCR MODULE 1.2KV 60A 9-POWERSMD |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV 60 A Bridge, Single Phase - SCRs/Diodes (Layout 1) Surface Mount 9-PowerSMD |
Datasheet | Datasheet |
EDA/CAD Models | STTD6050H-12M2Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Structure | Bridge, Single Phase - SCRs/Diodes (Layout 1) | |
Number of SCRs, Diodes | 2 SCRs, 2 Diodes | |
Voltage - Off State | 1.2 kV | |
Current - On State (It (AV)) (Max) | 38 A | |
Current - On State (It (RMS)) (Max) | 60 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 500A, 525A | |
Current - Hold (Ih) (Max) | 100 mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 9-PowerSMD |

