LM2903B Linear Comparators
STMicroelectronics' two independent low-power voltage comparators are designed specifically to operate from a single supply
STMicroelectronics' LM2903B consists of two independent low-power voltage comparators designed specifically to operate from a single supply over a wide range of voltages. It is fully specified at 5 V and 36 V supply voltage operation; however, operation from split power supplies is also possible. In addition, the device has a unique characteristic in that the input common-mode voltage range includes the negative rail, even though it is operated from a single power supply voltage.
- Wide single supply voltage range or dual supplies +2 V to +36 V or ±1 V to ±18 V
- Very low supply current 0.5 mA typ., essentially independent of supply voltage
- Low input bias current: 20 nA typ.
- Low input offset current: ±5 nA typ.
- Input common-mode voltage range includes negative rail
- Low output saturation voltage: 250 mV typ. (IOUT = 4 mA)
- Differential input voltage range equal to the supply voltage
- TTL, DTL, ECL, MOS, CMOS compatible outputs
- Automotive qualified (AEC-Q101)
- Level shifters
- Sampling circuits
- Peak and zero crossing detectors
- Threshold detectors
- Automotive
LM2903B Linear Comparators
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LM2903BYDT | IC COMPARATOR 2 GEN PUR 8SO | 184 - Immediate | $1.09 | View Details |
![]() | ![]() | LM2903BYST | LM2903BYST | 2972 - Immediate | $1.03 | View Details |