
LM2903BYDT | |
|---|---|
DigiKey Part Number | 497-LM2903BYDTTR-ND - Tape & Reel (TR) 497-LM2903BYDTCT-ND - Cut Tape (CT) 497-LM2903BYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903BYDT |
Description | IC COMPARATOR 2 GEN PUR 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 30V | |
Current - Input Bias (Max) | 0.15µA @ 36V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 500ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.77200 | $7.72 |
| 25 | $0.69440 | $17.36 |
| 100 | $0.60880 | $60.88 |
| 250 | $0.56796 | $141.99 |
| 500 | $0.54332 | $271.66 |
| 1,000 | $0.52306 | $523.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.44038 | $1,100.95 |
| 5,000 | $0.42880 | $2,144.00 |
| 7,500 | $0.42299 | $3,172.42 |
| 12,500 | $0.41657 | $5,207.12 |
| 17,500 | $0.41281 | $7,224.18 |
| 25,000 | $0.40920 | $10,230.00 |
| Unit Price without VAT: | $1.09000 |
|---|---|
| Unit Price with VAT: | $1.18810 |

