ADPx80120W3 Traction Inverter for Hybrid and Electric Vehicles

STMicroelectronics' power modules are tailored for hybrid and electric vehicles

Image of STMicroelectronics ADPx80120W3 Traction Inverter for Hybrid and Electric VehiclesSTMicroelectronics' ACEPACK DRIVE power modules are tailored for hybrid and electric vehicles’ traction inverters. These power modules are characterized by a very compact design with a six-pack configuration. The silicon carbide 3rd generation power MOSFETs guarantee a very low RDS(ON), limited switching losses, and outstanding performances in synchronous rectification working mode. All these features ensure superb efficiency in the final application, maximizing the mileage range of electric vehicles.

Features

  • 750 V and 1,200 V breakdown voltage to cover different traction inverter applications
  • SiC based
  • Extremely high-power density that reduces the overall system size
  • +175°C of maximum junction temperature
  • Press-fit connections for the highly reliable and long-lasting connections required for automotive applications
  • Pin-fin for direct cooling
  • Si3N4 AMB substrates for better thermal management
  • Dedicated NTC for each single substrate for temperature monitoring
  • Internal layout optimized to minimize stray inductance
  • Different bus bars available to fit welding or screwing connection methods to ensure a larger area of applications
  • Long bus bar with the possibility to use a Hall current sensor
  • Unequalled RDS(ON)
  • High reliability and robustness
  • RoHS compliant modules

ADPx80120W3 Traction Inverter for Hybrid and Electric Vehicles

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOSFET 6N-CH 1200V 379A ACEPACKADP360120W3MOSFET 6N-CH 1200V 379A ACEPACK6 - Immediate$4,249.73View Details
MOSFET 6N-CH 1200V 275A ACEPACKADP280120W3MOSFET 6N-CH 1200V 275A ACEPACK1 - Immediate$1,393.20View Details
MOSFET 6N-CH 1200V 488A ACEPACKADP480120W3MOSFET 6N-CH 1200V 488A ACEPACK0 - Immediate$1,741.50View Details
MOSFET 6N-CH 1200V 488A ACEPACKADP480120W3-LMOSFET 6N-CH 1200V 488A ACEPACK1 - Immediate$1,741.50View Details
Published: 2022-11-28