Mosfet Array 1200V (1.2kV) 275A (Tj) 549W Chassis Mount ACEPACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP280120W3

DigiKey Part Number
497-ADP280120W3-ND
Manufacturer
Manufacturer Product Number
ADP280120W3
Description
MOSFET 6N-CH 1200V 275A ACEPACK
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 275A (Tj) 549W Chassis Mount ACEPACK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tray
Part Status
Last Time Buy
Technology
Silicon Carbide (SiC)
Configuration
6 N-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
275A (Tj)
Rds On (Max) @ Id, Vgs
5.05mOhm @ 280A, 18V
Vgs(th) (Max) @ Id
4.4V @ 30mA
Gate Charge (Qg) (Max) @ Vgs
629nC @ 18V
Input Capacitance (Ciss) (Max) @ Vds
18710pF @ 800V
Power - Max
549W
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
ACEPACK
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Last Time Buy Date: 5/5/2026
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$1,393.20000$1,393.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$1,393.20000
Unit Price with VAT:$1,518.58800