MAX11040K, MAX11060
16/24-Bit, 4-channel, simultaneous-sampling, cascadable, sigma-delta analog-to-digital converters (ADCs) from Analog Devices
Analog Devices' devices allow simultaneous sampling of as many as 32 channels, using a built-in cascade feature to synchronize as many as eight devices. The serial interface of the devices allows reading data from all the cascaded devices using a single command. Four modulators simultaneously convert each fully differential analog input with a programmable data output rate ranging from 0.25 ksps to 64 ksps. The devices achieve 106 dB SNR at 16 ksps and 117 dB SNR at 1ksps (MAX11040K), operating from a single +3 V supply. The differential analog input range is ±2.2 V when using the internal reference; an external reference is optional. Each input is overvoltage protected up to ±6 V without damage. The devices use an internal crystal oscillator or an external source for clock.
The devices are compatible with SPI, QSPI™, MICROWIRE®, and DSP-compatible 4-wire serial interfaces. On-board interface logic allows one serial interface (with a single chip select) to control up to eight cascaded devices or 32 simultaneous sampling analog input channels.
The devices are ideally suited for power-management systems. Each channel includes an adjustable sampling phase enabling internal compensation for phase shift due to external dividers, transformers, or filters at the inputs. The output data rate is adjustable with a 0.065% resolution (at 16 ksps or below) to track the varying frequency of a periodic input. An active-low SYNC input allows periodic alignment of the conversion timing of multiple devices with a remote timing source.
| Features | ||
|
|
|
| Applications | ||
|
|
MAX11040K and MAX11060
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MAX11040KGUU+ | IC ADC 24BIT SIGMA-DELTA 38TSSOP | 894 - Immediate 1300 - Factory Stock | $43.96 | View Details |
![]() | ![]() | MAX11060GUU+ | IC ADC 16BIT SIGMA-DELTA 38TSSOP | 279 - Immediate | $19.21 | View Details |
![]() | ![]() | MAX11040KEVKIT# | KIT EVAL FOR MAX11040 W/FMC CONN | 1 - Immediate 14 - Factory Stock | $287.17 | View Details |
![]() | ![]() | MAX11040KDBEVKIT# | KIT EVAL FOR MAX11040 W/FMC CONN | 4 - Immediate 6 - Factory Stock | $193.52 | View Details |