
MAX11040KEVKIT# | |
|---|---|
DigiKey Part Number | MAX11040KEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX11040KEVKIT# |
Description | KIT EVAL FOR MAX11040 W/FMC CONN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX11040K - 24 Bit 64k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 4 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 64k | |
Data Interface | DSP, MICROWIRE™, QSPI™, Serial, SPI™ | |
Input Range | ±2.2V | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | MAX11040K | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $287.17000 | $287.17 |
| Unit Price without VAT: | $287.17000 |
|---|---|
| Unit Price with VAT: | $313.01530 |

