ADA4096 Dual and Quad Operational Amplifiers

Analog Devices offers their 30 V, micropower, overvoltage OP amps for portable applications

Image of Analog Devices' ADA4096 Dual and Quad Operational Amplifiers ADI's ADA4096 are dual and quad operational amplifiers which feature micropower operation and rail-to-rail input and output ranges. These amps can be used with either single or dual voltage supply. For a single supply the voltage would be 3 V to 30 V and for a dual supply it would be ±1.5 V to 15 V. The ADA4096-2 (dual) amp comes in 8-lead LFCSP and MSOP packages and the ADA49096-4 (quad) amp comes in 14-lead TSSOP or 16-lead LFCSP packages. The ADA4096's lower power consumption makes it ideal for portable battery applications.

Features
  • Rail-to-rail output
  • Input overvoltage protection
  • No phase reversal for input voltage
  • Current supply: 60 µA per amplifier
  • Operating temperature range: -40°C to +125°C
  • Voltage supply
    • Single 3 V to 30 V
    • Dual ±1.5 V to 15 V
  • Package/case: 8-LFCSP (2x2), 8-MSOP, 14-TSSOP, and 16-LFCSP(3x3)
Applications
  • Battery monitoring
  • Portable power supply
  • Sensor conditioners
  • Instrumentation

ADA4096 Dual Operational Amplifiers

ImageManufacturer Part NumberDescriptionSupplier Device PackageAvailable QuantityPriceView Details
IC OPAMP GP 2 CIRCUIT 8LFCSPADA4096-2ACPZ-R7IC OPAMP GP 2 CIRCUIT 8LFCSP8-LFCSP-UD (2x2)5110 - Immediate$10.25View Details
IC OPAMP GP 2 CIRCUIT 8MSOPADA4096-2WARMZ-R7IC OPAMP GP 2 CIRCUIT 8MSOP8-MSOP592 - Immediate$12.91View Details
IC OPAMP GP 2 CIRCUIT 8MSOPADA4096-2ARMZIC OPAMP GP 2 CIRCUIT 8MSOP8-MSOP1426 - Immediate$9.88View Details
IC OPAMP GP 2 CIRCUIT 8MSOPADA4096-2ARMZ-R7IC OPAMP GP 2 CIRCUIT 8MSOP8-MSOP5936 - Immediate$9.88View Details

ADA4096 Quad Operational Amplifiers

ImageManufacturer Part NumberDescriptionSupplier Device PackageAvailable QuantityPriceView Details
IC OPAMP GP 4 CIRCUIT 16LFCSPADA4096-4ACPZ-R7IC OPAMP GP 4 CIRCUIT 16LFCSP16-LFCSP-WQ (3x3)2530 - Immediate$13.46View Details
IC OPAMP GP 4 CIRCUIT 14TSSOPADA4096-4ARUZIC OPAMP GP 4 CIRCUIT 14TSSOP14-TSSOP384 - Immediate$12.97View Details
IC OPAMP GP 4 CIRCUIT 14TSSOPADA4096-4ARUZ-R7IC OPAMP GP 4 CIRCUIT 14TSSOP14-TSSOP1911 - Immediate$12.97View Details
Published: 2017-03-29