
ADA4096-4ARUZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4096-4ARUZ-R7TR-ND - Tape & Reel (TR) 505-ADA4096-4ARUZ-R7CT-ND - Cut Tape (CT) 505-ADA4096-4ARUZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4096-4ARUZ-R7 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4096-4ARUZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 786 kHz | |
-3db Bandwidth | 1.52 MHz | |
Current - Input Bias | 3 nA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | 60µA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.80000 | $10.80 |
| 10 | $8.35500 | $83.55 |
| 25 | $7.74360 | $193.59 |
| 100 | $7.09820 | $709.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.39874 | $6,398.74 |
| 2,000 | $6.26791 | $12,535.82 |
| Unit Price without VAT: | $10.80000 |
|---|---|
| Unit Price with VAT: | $11.77200 |




